Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79M05BTG
Order Code2728263
Technical Datasheet
Input Voltage Max-35V
No. of Outputs1Outputs
Output Voltage - Nom-5V
Output Voltage Nom-5V
PolarityNegative Output
Max Output Current500mA
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current0
IC MountingThrough Hole
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Input Voltage Max
-35V
Output Voltage - Nom
-5V
Polarity
Negative Output
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Through Hole
Operating Temperature Min
-40°C
No. of Outputs
1Outputs
Output Voltage Nom
-5V
Max Output Current
500mA
Dropout Voltage Typ @ Current
0
No. of Pins
3Pins
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041