Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC79L05ABPG
Order Code1652360
Technical Datasheet
No. of Outputs1Outputs
Output Voltage Nom-5V
Output Voltage - Nom-5V
Input Voltage Min-30V
Input Voltage Max-10V
Output Current Max100mA
Max Output Current100mA
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MC79L05ABPG
5 Products Found
Product Overview
The MC79L05ABPG is an inexpensive easy-to-use Negative Voltage Regulator with -5V nominal voltage. This device is suitable for numerous applications requiring up to 100mA. Like the higher powered negative regulator, it features thermal shutdown and current limiting, making it remarkably rugged. In most applications, no external components are required for operation. The device is useful for on-card regulation or any other application where a regulated negative voltage at a modest current level is needed. This regulator offers substantial advantage over the common resistor/Zener diode approach.
- No external components required
Applications
Power Management, Industrial
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
-5V
Input Voltage Max
-10V
Max Output Current
100mA
Operating Temperature Min
-40°C
Output Voltage Nom
-5V
Input Voltage Min
-30V
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
Product traceability