Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC7906CD2TG
Order Code2774695
Product Range-6V 1A LDO Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7906CD2TG
Order Code2774695
Product Range-6V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-11V
Input Voltage Max-35V
No. of Outputs1Outputs
Output Voltage Nom-6V
Output Voltage - Nom-6V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Max Output Current1A
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-6V 1A LDO Voltage Regulators
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Type
Fixed
Input Voltage Max
-35V
Output Voltage Nom
-6V
Output Voltage Min
-
Polarity
Negative Output
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Input Voltage Min
-11V
No. of Outputs
1Outputs
Output Voltage - Nom
-6V
Output Voltage Max
-
Max Output Current
1A
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-263 (D2PAK)
Operating Temperature Min
0°C
Product Range
-6V 1A LDO Voltage Regulators
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability