Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78PC50NTRG
Order Code2532897
Technical Datasheet
Input Voltage Min6V
Input Voltage Max9V
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current170mV
Dropout Voltage Typ @ Current170mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Min
6V
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Max Output Current
150mA
Dropout Voltage Typ @ Current
170mV
No. of Pins
5Pins
Operating Temperature Max
85°C
Input Voltage Max
9V
Output Voltage Nom
5V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
170mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055