Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC78LC40NTRG.
Order Code2728251
Product Range4V 100mA LDO Voltage Regulators
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78LC40NTRG.
Order Code2728251
Product Range4V 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage Nom4V
Output Voltage - Nom4V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current80mA
Dropout Voltage - Typ @ Current30mV
Dropout Voltage Typ @ Current30mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4V 100mA LDO Voltage Regulators
SVHCNo SVHC (19-Jan-2021)
Alternatives for MC78LC40NTRG.
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Output Voltage Nom
4V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
30mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
4V
Output Voltage Max
-
Max Output Current
80mA
Dropout Voltage Typ @ Current
30mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
4V 100mA LDO Voltage Regulators
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability