Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78LC30HT1G
Order Code2318494RL
Technical Datasheet
Input Voltage Min4V
Input Voltage Max12V
No. of Outputs1Outputs
Output Voltage - Nom3V
Output Voltage Nom3V
PolarityPositive Output
Max Output Current80mA
Dropout Voltage - Typ @ Current40mV
Dropout Voltage Typ @ Current40mV
IC MountingSurface Mount
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Input Voltage Min
4V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Max Output Current
80mA
Dropout Voltage Typ @ Current
40mV
No. of Pins
3Pins
Operating Temperature Max
85°C
Input Voltage Max
12V
Output Voltage - Nom
3V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
40mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106