Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC78L05ACHX
Order Code2453984
Product Range7805 Voltage Regulators
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78L05ACHX
Order Code2453984
Product Range7805 Voltage Regulators
Technical Datasheet
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Input Voltage Max30V
Product Range7805 Voltage Regulators
Max Output Current100mA
Output Current Max100mA
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MC78L05ACHX
2 Products Found
Product Overview
The MC78L05ACHX is a 3-terminal Positive Voltage Regulator features thermal overload protection and short-circuit current limiting. The fixed-voltage monolithic integrated circuit voltage regulator is suitable for applications that required supply current up to 100mA. This product is general usage and suitable for many different applications.
- Output voltage offered in ±5% tolerance
Applications
Power Management
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Product Range
7805 Voltage Regulators
Output Current Max
100mA
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Output Voltage Nom
5V
Input Voltage Max
30V
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability