Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78FC30HT1G
Order Code2724159RL
Technical Datasheet
Input Voltage Min2V
Input Voltage Max10V
No. of Outputs1Outputs
Output Voltage - Nom3V
Output Voltage Nom3V
PolarityPositive Output
Max Output Current80mA
Dropout Voltage Typ @ Current500mV
Dropout Voltage - Typ @ Current500mV
IC MountingSurface Mount
No. of Pins3Pins
Operating Temperature Min-30°C
Operating Temperature Max80°C
Technical Specifications
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Max Output Current
80mA
Dropout Voltage - Typ @ Current
500mV
No. of Pins
3Pins
Operating Temperature Max
80°C
Input Voltage Max
10V
Output Voltage - Nom
3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
500mV
IC Mounting
Surface Mount
Operating Temperature Min
-30°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106