Print Page
Image is for illustrative purposes only. Please refer to product description.
313 In Stock
Need more?
.
.
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.523 |
| 10+ | £0.371 |
| 100+ | £0.271 |
| 500+ | £0.247 |
| 1000+ | £0.237 |
| 2500+ | £0.232 |
Price for:Each
Minimum: 1
Multiple: 1
£0.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7815ABTG
Order Code2627976
Product RangeMC7800
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom15V
Output Voltage Nom15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Input Voltage Max35V
Product RangeMC7800
Max Output Current1A
Output Current Max1A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The MC7815ABTG is a positive linear voltage regulator in 3 pin TO-220 package. This voltage regulator is a monolithic integrated circuit designed as fixed voltage regulator for a wide variety of applications including local, on-card regulation. It employs internal current limiting, thermal shutdown and output transistor safe area compensation. The regulator can deliver output current in excess of 1A with adequate heatsinking. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- Nominal voltage of 15V
- Dropout voltage of 2VDC at IO = 1A, TJ = 25°C
- No external components are required
- Quiescent current of 3.5mA
- Output noise voltage of 10µV/VO at TA = 25°C, 10Hz ≤ f ≤ 100KHz
- Peak output current of 2.2A at TJ = 25°C
- Operating temperature range from -40°C to +125°C
- Line regulation of 8.5mV (17.9VDC ≤ Vin ≤ 30VDC, IO = 500mA)
- Load regulation of 1.8mV (5mA ≤ IO ≤ 1.5A, TJ = 25°C)
Applications
Power Management
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
15V
Output Voltage Min
-
Input Voltage Min
23V
Product Range
MC7800
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage Nom
15V
Output Voltage Max
-
Input Voltage Max
35V
Max Output Current
1A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Alternatives for MC7815ABTG
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability