Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC7812CDTG
Order Code2102557
Product Range7812 Voltage Regulators
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7812CDTG
Order Code2102557
Product Range7812 Voltage Regulators
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min19V
Input Voltage Max35V
Product Range7812 Voltage Regulators
Max Output Current1A
Output Current Max1A
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Alternatives for MC7812CDTG
8 Products Found
Product Overview
The MC7812CDTG is a monolithic integrated circuits Positive Voltage Regulator designed as fixed-voltage regulator for a wide variety of applications including local and on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- No external components required
- Internal thermal overload protection
- Internal short-circuit current limiting
- Output transistor safe area compensation
- Output voltage offered in 1.5, 2 and 4% tolerance
- 0 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Output Type
Fixed
Output Voltage Nom
12V
Output Voltage Min
-
Input Voltage Min
19V
Product Range
7812 Voltage Regulators
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage - Nom
12V
Output Voltage Max
-
Input Voltage Max
35V
Max Output Current
1A
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605
Product traceability