Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC7808ABD2TR4G.
Order Code2464344
Product Range7808 Voltage Regulators
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7808ABD2TR4G.
Order Code2464344
Product Range7808 Voltage Regulators
No. of Outputs1Outputs
Output Voltage Nom8V
Output Voltage - Nom8V
Input Voltage Min10V
Input Voltage Max35V
Product Range7808 Voltage Regulators
Max Output Current1A
Output Current Max1A
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The MC7808ABD2TR4G is a monolithic Positive Voltage Regulator with 8V nominal voltage. It is designed as fixed-voltage regulator for a wide variety of applications including local, on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- No external components required
Applications
Automotive, Power Management, Industrial
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Nom
8V
Input Voltage Max
35V
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Output Voltage Nom
8V
Input Voltage Min
10V
Product Range
7808 Voltage Regulators
Output Current Max
1A
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability