Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | £0.363 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
£726.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC4067ADWR2G
Order Code3614398
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer/Demultiplexer
No. of Circuits1Circuits
Power Supply TypeSingle Supply
On State Resistance Max160ohm
Supply Voltage Range2V to 6V
IC Case / PackageSOIC
No. of Pins24Pins
No. of Channels1Channels
On Resistance Typ60ohm
On Resistance Max160ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
Supply Voltage Range
2V to 6V
No. of Pins
24Pins
On Resistance Typ
60ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Circuits
1Circuits
On State Resistance Max
160ohm
IC Case / Package
SOIC
No. of Channels
1Channels
On Resistance Max
160ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability