Product Information
Product Overview
The MC74HC4053ADR2G is a low noise analogue multiplexer/demultiplexer in 16 pin SOIC package. It utilizes silicon gate CMOS technology to achieve fast propagation delays, low ON resistances and low OFF leakage currents. This analogue multiplexer/demultiplexer controls analogue voltages that may vary across the complete power supply range (from VCC to VEE). The MC74HC4053ADR2G is identical in pin-out to metal gate MC14053AB. The channel-select inputs determine which one of analogue inputs/outputs is to be connected by means of an analogue switch to common output/input. All analogue switches are turned off when enable pin is HIGH. The channel−select and enable inputs are compatible with standard CMOS outputs and with pull-up resistors they are compatible with LSTTL outputs. The device has been designed so that the ON resistance (Ron) is more linear over input voltage than Ron of metal gate CMOS analogue switches.
- Low crosstalk between switches, fast switching and propagation speeds
- Maximum on-resistance of 190 ohm at -55°C to 25°C
- Diode protection on all inputs/outputs
- Analogue power supply range (VCC − VEE) from 2V to 12V
- Digital (control) power supply range (VCC − GND) from 2V to 6V
- Improved linearity and lower ON resistance than metal gate counterparts
- In compliance with requirements of JEDEC standard number 7A
- 156 FETs or 39 equivalent gates (chip complexity)
- Maximum quiescent supply current of 1µA at VEE = GND, -55°C to 25°C
- Operating temperature range from -55°C to 125°C
Applications
Signal Processing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Multiplexer/Demultiplexer
Single & Dual Supply
190ohm
16Pins
-
-
-
-55°C
-
MSL 1 - Unlimited
3Circuits
2V to 6V, 2V to 12V
SOIC
3Channels
190ohm
2:1
Surface Mount
125°C
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate