Print Page

Image is for illustrative purposes only. Please refer to product description.
1,221 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | £0.428 |
10+ | £0.258 |
110+ | £0.214 |
550+ | £0.156 |
1045+ | £0.151 |
2530+ | £0.144 |
10010+ | £0.142 |
Price for:Each
Minimum: 1
Multiple: 1
£0.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC14ADG
Order Code2146123
Technical Datasheet
No. of Inputs1Inputs
No. of Pins14Pins
Logic Case StyleSOIC
Automotive Qualification Standard-
MSL-
Technical Specifications
No. of Inputs
1Inputs
Logic Case Style
SOIC
MSL
-
No. of Pins
14Pins
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for MC74HC14ADG
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
Product traceability