Product Information
Product Overview
The MC34167TG is a high-performance fixed frequency power Switching Regulator contains the primary functions required for DC-to-DC converters. This series was specifically designed to be incorporated in step-down and voltage-inverting configurations with a minimum number of external components and can also be used in step-up applications. This device consists of an internal temperature compensated reference, fixed frequency oscillator with on-chip timing components, latching pulse width modulator for single pulse metering, high gain error amplifier and a high current output switch. Protective features consist of cycle-by-cycle current limiting, undervoltage lockout and thermal shutdown. Also included is a low power standby mode that reduces power supply current to 36μA.
- Fixed frequency oscillator (72kHz) with on-chip timing
- Provides 5.05V output without external resistor divider
- Precision 2% reference
- Cycle-by-cycle current limiting
- Undervoltage lockout with hysteresis
- Internal thermal shutdown
- Output switch current in excess of 5A
- 0 to 95% Output duty cycle
Applications
Power Management
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck, Boost, Inverting
40V
5A
5Pins
-
40V
87.8%
70°C
-
Lead (10-Jun-2022)
-
1Outputs
7.5V
5A
TO-220
Through Hole
5V
72kHz
0°C
-
-
TO-220
72kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate