Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price (ex VAT) |
---|---|
2000+ | £0.250 |
Price for:Pack of 1
Minimum: 2000
Multiple: 2000
£500.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC34164P-3RPG
Order Code3613257
Technical Datasheet
Reset Threshold Voltage - Min-
Reset Threshold Voltage - Nom2.65V
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max10V
Reset Output TypeActive-Low, Open-Collector
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Delay Time-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseTO-92
Threshold Voltage2.71V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Reset Threshold Voltage - Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
10V
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
TO-92
Reset Threshold Voltage - Nom
2.65V
Supply Voltage Min
1V
Reset Output Type
Active-Low, Open-Collector
No. of Pins
3Pins
Delay Time
-
Operating Temperature Max
70°C
Qualification
-
Automotive Qualification Standard
-
Threshold Voltage
2.71V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability