Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC34060APG
Order Code1214461
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeVoltage Mode Control
Supply Voltage Min7V
Supply Voltage Max40V
IC Case / PackageDIP
No. of Pins14Pins
IC MountingThrough Hole
Switching Frequency Typ25kHz
Switching Frequency Min1kHz
Switching Frequency Max200kHz
Duty Cycle Min0%
Duty Cycle Max100%
Topology-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Controller IC Case StyleDIP
Frequency25kHz
Input Voltage-
Output Current200mA
Output Voltage42V
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
40V
No. of Pins
14Pins
Switching Frequency Typ
25kHz
Switching Frequency Max
200kHz
Duty Cycle Max
100%
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
25kHz
Output Current
200mA
No. of Channels
1Channels
Supply Voltage Min
7V
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
1kHz
Duty Cycle Min
0%
Topology
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Controller IC Case Style
DIP
Input Voltage
-
Output Voltage
42V
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001