Product Information
Product Overview
The MC33275DT-3.0G is a micropower fixed low dropout (LDO) linear voltage regulator in 4 pin TO-252 package. This positive regulator has very low quiescent current and it is capable of supplying output currents up to 300mA. Internal current and thermal limiting protections are provided by the presence of a short circuit at output and an internal thermal shutdown circuit. Due to low input to output voltage differential and bias current specifications, this device is ideally suited for battery powered instruments and industrial equipments where an extension of useful battery life is desirable.
- Fixed output voltage of 3V
- Low dropout voltage of 260mV at IO = 300mA
- Maximum input voltage of 13V
- Quiescent current of 0.125mA
- PSRR of 75dB and noise of 46μVrms at CL = 200µF
- Extremely tight line and load regulation
- Stable with output capacitance of 0.33µF
- Operating ambient temperature range from -40°C to 125°C
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
4V
1Outputs
3V
300mA
260mV
4Pins
125°C
13V
3V
Positive Output
260mV
Surface Mount
-40°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate