Product Information
Alternatives for MC33274ADG..
1 Product Found
Product Overview
The MC33274ADG is a single-supply monolithic low input offset voltage Operational Amplifier quality fabricated with innovative bi-polar design concepts. This quad operational amplifier series incorporates bi-polar inputs along with a patented Zip-R-Trim element for input offset voltage reduction. The MC33274 series of operational amplifier exhibits low input offset voltage and high gain bandwidth product. Dual-doublet frequency compensation is used to increase the slew rate while maintaining low input noise characteristics. All NPN output stage exhibits no dead-band crossover distortion, large output voltage swing and an excellent phase and gain margin. It also provides a low open loop high frequency output impedance with symmetrical source and sink AC frequency performance.
- Excellent frequency stability
- ESD diodes provide added protection to the inputs
- Input offset voltage trimmed to 100µV typical
- 16MΩ High input resistance
Applications
Industrial
Technical Specifications
4Channels
10V/µs
SOIC
High Speed
100µV
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
-
4 Amplifier
24MHz
± 1.5V to ± 18V
14Pins
-
300nA
-40°C
-
-
SOIC
24MHz
10V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate