Product Information
Alternatives for MC33178DG
1 Product Found
Product Overview
The MC33178DG is a high quality monolithic low power low noise Operational Amplifier employing bi-polar technology with innovative high performance concepts. This device family incorporates the use of high frequency PNP input transistors to produce amplifier exhibiting low input offset voltage, noise and distortion. In addition the amplifier provides high output current drive capability while consuming only 420A of drain current per amplifier. The NPN output stage used, exhibits no dead-band crossover distortion, large output voltage swing, excellent phase and gain margins, low open-loop high frequency output impedance, symmetrical source and sink AC frequency performance.
- Large output voltage swing
- ESD clamps on the inputs increase ruggedness without affecting device performance
- 600Ω Output drive capability
Applications
Audio, Signal Processing
Technical Specifications
2Channels
2V/µs
SOIC
Low Power
150µV
Surface Mount
85°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
3MHz
± 2V to ± 18V
8Pins
-
100nA
-40°C
-
-
SOIC
3MHz
2V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate