Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1034+ | £0.438 |
Price for:Tube of 1
Minimum: 1034
Multiple: 1034
£452.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14557BDWG
Order Code3610488
Technical Datasheet
Logic Family / Base Number0
Shift Register FunctionSerial to Serial
No. of Elements1 Element
No. of Bits Per Element64bit
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
IC Output TypeDifferential
Logic IC FamilyMC145
Logic IC Base Number0
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
0
No. of Elements
1 Element
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Family
MC145
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 3 - 168 hours
Shift Register Function
Serial to Serial
No. of Bits Per Element
64bit
Logic Case Style
SOIC
Supply Voltage Min
3V
IC Output Type
Differential
Logic IC Base Number
0
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability