Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14066BCPG
Order Code9664700
Technical Datasheet
IC FunctionAnalogue Switch, Analogue Multiplexer
Power Supply TypeSingle Supply
Supply Voltage Range3V to 18V
On State Resistance Max280ohm
IC Case / PackageDIP
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ80ohm
On Resistance Max280ohm
Switch ConfigurationSPST
Mux / Demux Configuration2:1
Interfaces-
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MC14066BCPG
1 Product Found
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer
Supply Voltage Range
3V to 18V
IC Case / Package
DIP
No. of Channels
4Channels
On Resistance Max
280ohm
Mux / Demux Configuration
2:1
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Power Supply Type
Single Supply
On State Resistance Max
280ohm
No. of Pins
14Pins
On Resistance Typ
80ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001