Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14053BD
Order Code702225
Technical Datasheet
Logic TypeDemultiplexer, Multiplexer
No. of Outputs3Outputs
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max15V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Alternatives for MC14053BD
3 Products Found
Technical Specifications
Logic Type
Demultiplexer, Multiplexer
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
15V
Operating Temperature Max
125°C
No. of Outputs
3Outputs
IC Case / Package
SOIC
Supply Voltage Min
3V
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667