Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
250+ | £10.940 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 250
Multiple: 250
£2,735.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10EP131FAG
Order Code3609476
Technical Datasheet
Logic Family / Base NumberMC10EP131
Flip-Flop TypeD
Propagation Delay460ps
Frequency3GHz
Output Current50mA
Logic Case StyleLQFP
IC Case / PackageLQFP
No. of Pins32Pins
Trigger TypePositive Edge
IC Output TypeComplementary, Differential
Supply Voltage Min3V
Supply Voltage Max5.5V
Logic IC Family10EP
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Family / Base Number
MC10EP131
Propagation Delay
460ps
Output Current
50mA
IC Case / Package
LQFP
Trigger Type
Positive Edge
Supply Voltage Min
3V
Logic IC Family
10EP
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Flip-Flop Type
D
Frequency
3GHz
Logic Case Style
LQFP
No. of Pins
32Pins
IC Output Type
Complementary, Differential
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability