Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC10E1652FNG.
Order Code1426408
Technical Datasheet
Comparator TypeGeneral Purpose
No. of Channels2Channels
Response Time / Propogation Delay775ps
Supply Voltage Range4.75V to 5.25V
IC Case / PackageLCC
No. of Pins20Pins
Comparator Output TypeDifferential
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
Comparator Case StyleLCC
IC Output TypeDifferential
No. of Comparators2 Comparators
Response Time775ps
Technical Specifications
Comparator Type
General Purpose
Response Time / Propogation Delay
775ps
IC Case / Package
LCC
Comparator Output Type
Differential
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
IC Output Type
Differential
Response Time
775ps
No. of Channels
2Channels
Supply Voltage Range
4.75V to 5.25V
No. of Pins
20Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Comparator Case Style
LCC
No. of Comparators
2 Comparators
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002