Print Page
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | £5.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£13,050.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100EP08DTR2G
Order Code3609714
Product Range100EP08
Technical Datasheet
Logic FunctionXOR / XNOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins8Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Product Range100EP08
Logic IC Family100EP
Supply Voltage Min3V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Function
XOR / XNOR Gate
No. of Inputs
2Inputs
Logic Case Style
TSSOP
Product Range
100EP08
Supply Voltage Min
3V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
No. of Elements
Single
No. of Pins
8Pins
IC Case / Package
TSSOP
Logic IC Family
100EP
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability