Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMAX828EUKG
Order Code1460666
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Topology-
Input Voltage Min1.15V
Input Voltage Max5.5V
Max Output Current50mA
IC Case / PackageTSOP
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-6mV
Output Voltage Max300mV
Switching Frequency Typ12kHz
Efficiency99.9%
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Output Type
Adjustable
Topology
-
Input Voltage Max
5.5V
IC Case / Package
TSOP
IC Mounting
Surface Mount
Output Voltage Min
-6mV
Switching Frequency Typ
12kHz
Operating Temperature Min
-55°C
Product Range
-
MSL
-
No. of Outputs
1Outputs
Input Voltage Min
1.15V
Max Output Current
50mA
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
300mV
Efficiency
99.9%
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033