Product Information
Product Overview
The MAX708SESA-TG is a MicroPower Supervisor Circuit designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 20 seconds of VCC falling through the reset voltage threshold. Reset is maintained with 200ms of delay time after VCC rise above the reset threshold. It has a low quiescent current of 12μA at VCC=3.3V, an active-high RESET and active-low RESET with a push-pull output. The output is guaranteed valid down to VCC=1V. It has a manual reset (MR) input and a +1.25V threshold detector for power-fail input PFI.
- Voltage monitor for power-fail or low-battery warning
Applications
Computers & Computer Peripherals, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
2Monitors
5.5V
SOIC
Surface Mount
-40°C
-
-
-
2.93V
2.93V
1V
Active-High, Active-Low
8Pins
200ms
85°C
-
No SVHC (19-Jan-2021)
SOIC
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate