Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74HCT4851ADWR2G
Order Code3614389
Technical Datasheet
IC FunctionAnalogue Multiplexer/Demultiplexer
Power Supply TypeSingle Supply
No. of Circuits1Circuits
Supply Voltage Range4.5V to 5.5V
On State Resistance Max550ohm
IC Case / PackageWSOIC
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ-
On Resistance Max550ohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
No. of Circuits
1Circuits
On State Resistance Max
550ohm
No. of Pins
16Pins
On Resistance Typ
-
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 3 - 168 hours
Power Supply Type
Single Supply
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
WSOIC
No. of Channels
1Channels
On Resistance Max
550ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1