Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | £0.213 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£532.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74HCT4851ADTR2G
Order Code3614388
Technical Datasheet
IC FunctionAnalogue Multiplexer/Demultiplexer
No. of Circuits1Circuits
Power Supply TypeSingle Supply
Supply Voltage Range4.5V to 5.5V
On State Resistance Max550ohm
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ-
On Resistance Max550ohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
Power Supply Type
Single Supply
On State Resistance Max
550ohm
No. of Pins
16Pins
On Resistance Typ
-
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
1Circuits
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
TSSOP
No. of Channels
1Channels
On Resistance Max
550ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability