Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerONSEMI
Manufacturer Part NoM74HCT4052ADTR2G
Order Code3614386
Technical Datasheet
IC FunctionAnalogue Multiplexer/Demultiplexer
No. of Circuits2Circuits
Power Supply TypeSingle & Dual Supply
Supply Voltage Range2V to 6V
On State Resistance Max190ohm
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ-
On Resistance Max190ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Analogue Multiplexer/Demultiplexer
Power Supply Type
Single & Dual Supply
On State Resistance Max
190ohm
No. of Pins
16Pins
On Resistance Typ
-
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Circuits
2Circuits
Supply Voltage Range
2V to 6V
IC Case / Package
TSSOP
No. of Channels
2Channels
On Resistance Max
190ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1