Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8747TA-NH
Order Code3608514
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs4Outputs
Output Current1.5A
Output Voltage-
IC Case / PackageTQFP
No. of Pins64Pins
Supply Voltage Min10V
Supply Voltage Max35V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleTQFP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
64Pins
Supply Voltage Max
35V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
TQFP
Motor Type
Two Phase Stepper
Output Current
1.5A
IC Case / Package
TQFP
Supply Voltage Min
10V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1