Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8716QA-MH
Order Code3608513
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current1A
Output Voltage10.5V
IC Case / PackageQFN
No. of Pins16Pins
Supply Voltage Min-
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleQFN
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
10.5V
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
QFN
Motor Type
Stepper
Output Current
1A
IC Case / Package
QFN
Supply Voltage Min
-
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1