Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV8400V-MPB-E
Order Code2217003
Technical Datasheet
IC TypeForward/Reverse Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current1.2A
Output Voltage-
IC Case / PackageSSOP
No. of Pins16Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleSSOP
Alternatives for LV8400V-MPB-E
1 Product Found
Product Overview
The LV8400V-MPB-E is a 1-channel Motor Driver IC using D-MOS FET for output stage and operates in one of the four modes under program control of forward, reverse, brake and standby. As the P/N-channel structure is used in the H-bridge output stage, the LV8400V features minimal number of external component and low on-resistance (0.33Ω typical). This IC is optimal for driving motors that need large-current.
- Low power consumption
- Built-in constant current output circuit
- Built-in low voltage reset and thermal shutdown circuit
- 0.33Ω Low output on resistance
- 800mW Maximum allowable power dissipation
Applications
Motor Drive & Control, Portable Devices, Wireless, Industrial, Consumer Electronics
Technical Specifications
IC Type
Forward/Reverse Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
SSOP
Motor Type
Brushed DC
Output Current
1.2A
IC Case / Package
SSOP
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007