Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV5683P-E
Order Code2728233
Technical Datasheet
Output Type-
Input Voltage Min2.8V
Input Voltage Max5.5V
No. of Outputs4Outputs
Output Voltage Nom5V
Output Voltage Min4.75V
Output Voltage Max5.25V
Polarity-
Output Current Max300mA
Dropout Voltage Typ @ Current600mV
Dropout Voltage - Typ @ Current600mV
IC MountingThrough Hole
No. of Pins15Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Output Type
-
Input Voltage Max
5.5V
Output Voltage Nom
5V
Output Voltage Max
5.25V
Output Current Max
300mA
Dropout Voltage - Typ @ Current
600mV
No. of Pins
15Pins
Operating Temperature Max
85°C
Input Voltage Min
2.8V
No. of Outputs
4Outputs
Output Voltage Min
4.75V
Polarity
-
Dropout Voltage Typ @ Current
600mV
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597
Product traceability