Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLV5609LP-TE-L-E
Order Code2728135
Technical Datasheet
Clock IC TypeClock Divider
Frequency-
No. of Outputs1Outputs
Supply Voltage Min2V
Supply Voltage Max5.5V
Clock IC Case StyleQFN
No. of Pins24Pins
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Clock IC Type
Clock Divider
No. of Outputs
1Outputs
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
80°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Frequency
-
Supply Voltage Min
2V
Clock IC Case Style
QFN
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012