Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLP2951ACN
Order Code3343674
Technical Datasheet
Output TypeFixed
Input Voltage Min1.63V
Input Voltage Max30V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min0
Output Voltage Max0
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageDIP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Alternatives for LP2951ACN
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
Output Voltage - Nom
-
Output Voltage Max
0
Max Output Current
100mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
-
Input Voltage Min
1.63V
No. of Outputs
1Outputs
Output Voltage Min
0
Polarity
Positive Output
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
DIP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001