Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
650+ | £0.345 |
2500+ | £0.278 |
10000+ | £0.270 |
Price for:Each
Minimum: 650
Multiple: 650
£224.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLP2951ACN-3.3G.
Order Code1339553
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Max Output Current100mA
Output Current Max100mA
Dropout Voltage - Typ @ Current350mV
No. of Pins8Pins
MSL-
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Current Max
100mA
No. of Pins
8Pins
Output Voltage - Nom
3.3V
Max Output Current
100mA
Dropout Voltage - Typ @ Current
350mV
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000962
Product traceability