Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.067 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
£204.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLMV301SQ3T2G
Order Code2774604RL
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1MHz
Slew Rate Typ1V/µs
Supply Voltage Range1.8V to 5V, ± 900mV to ± 2.5V
IC Case / PackageSC-70
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.7mV
Input Bias Current3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleSC-70
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate1V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1V/µs
IC Case / Package
SC-70
Amplifier Type
CMOS
Input Offset Voltage
1.7mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
1.8V to 5V, ± 900mV to ± 2.5V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
3pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SC-70
Bandwidth
1MHz
Slew Rate
1V/µs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability