Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM7918CT.
Order Code2451075
Product RangeLM79XX
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom-18V
Output Voltage - Nom-18V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-33V
Input Voltage Max-22.5V
Product RangeLM79XX
Output Current Max1A
Max Output Current1A
IC Case / PackageTO-220AB
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
Alternatives for LM7918CT.
1 Product Found
Product Overview
The LM7918CT is a 3-terminal Negative Voltage Regulator with several fixed output voltages, making it useful in a wide range of applications. This type employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible.
- Short circuit protection
- Output current in excess of 1A
Applications
Power Management, Industrial
Technical Specifications
Output Type
Fixed
Output Voltage Nom
-18V
Output Voltage Min
-
Input Voltage Min
-33V
Product Range
LM79XX
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage - Nom
-18V
Output Voltage Max
-
Input Voltage Max
-22.5V
Output Current Max
1A
IC Case / Package
TO-220AB
IC Mounting
Through Hole
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629