Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLM78L05ACZXA
Order Code2451068
Product Range7805 Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM78L05ACZXA
Order Code2451068
Product Range7805 Voltage Regulators
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Input Voltage Min7V
Input Voltage Max30V
Product Range7805 Voltage Regulators
Max Output Current100mA
Output Current Max100mA
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for LM78L05ACZXA
8 Products Found
Product Overview
The LM78L05ACZXA is a monolithic fixed Positive Voltage Regulator suitable for application that required supply current up to 100mA.
- Thermal overload protection
- Short circuit protection
- Output voltage offered in ±5% tolerance
Applications
Power Management, Industrial
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Nom
5V
Input Voltage Max
30V
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Output Voltage - Nom
5V
Input Voltage Min
7V
Product Range
7805 Voltage Regulators
Output Current Max
100mA
IC Mounting
Through Hole
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024