Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoLM78L05ACZ
Order Code2929782
Product Range5V 100mA Linear Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM78L05ACZ
Order Code2929782
Product Range5V 100mA Linear Voltage Regulators
Technical Datasheet
No. of Outputs1Outputs
Output Voltage - Nom5V
Output Voltage Nom5V
Input Voltage Min10V
Input Voltage Max30V
Product Range5V 100mA Linear Voltage Regulators
Max Output Current100mA
Output Current Max100mA
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for LM78L05ACZ
8 Products Found
Product Overview
The LM78L05ACZ is a 3-terminal 0.1A fixed positive Voltage Regulator for application that required supply current up to 100mA. This product is general usage and suitable for many different applications.
- Thermal overload protection
- Short-circuit current limiting
- Output voltage offered in ±5% tolerance
Applications
Power Management, Industrial
Technical Specifications
No. of Outputs
1Outputs
Output Voltage Nom
5V
Input Voltage Max
30V
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Output Voltage - Nom
5V
Input Voltage Min
10V
Product Range
5V 100mA Linear Voltage Regulators
Output Current Max
100mA
IC Mounting
Through Hole
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability