Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM555CMX...
Order Code2454144
Technical Datasheet
Frequency-
Supply Voltage Min4.5V
Supply Voltage Max16V
Digital IC CaseSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Alternatives for LM555CMX...
3 Products Found
Product Overview
The LM555CMX is a Highly-stable Controller capable of producing accurate timing pulses. With a monostable operation, the delay is controlled by one external resistor and one capacitor. With astable operation, the frequency and duty cycle are accurately controlled by two external resistors and one capacitor.
- Adjustable duty cycle
- Temperature stability of 0.005%/°C
- Timing from μs to hours
- <lt/>2μs Turnoff time
Applications
Clock & Timing
Technical Specifications
Frequency
-
Supply Voltage Max
16V
No. of Pins
8Pins
Operating Temperature Max
70°C
Supply Voltage Min
4.5V
Digital IC Case
SOIC
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408
Product traceability