Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM385BD-2.5G
Order Code2318567
Product RangeLM385B
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product RangeLM385B
Reference Voltage Min2.462V
Reference Voltage Max2.538V
Initial Accuracy1.5%
Temperature Coefficient± 80ppm/°C
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleNSOIC
Alternatives for LM385BD-2.5G
1 Product Found
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
2.462V
Initial Accuracy
1.5%
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Reference Voltage
2.5V
Product Range
LM385B
Reference Voltage Max
2.538V
Temperature Coefficient
± 80ppm/°C
No. of Pins
8Pins
Input Voltage Max
-
Operating Temperature Max
70°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
NSOIC
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231
Product traceability