Product Information
Alternatives for LM358MX...
4 Products Found
Product Overview
The LM358MX is a Dual Operational Amplifier, consist of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltage. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifier, DC gain blocks and all the conventional operational amplifier circuits which now can be easily implemented in single power supply systems.
- 100dB Large DC voltage gain
- Input common-mode voltage range includes ground
- 0VDC to VCC - 1.5VDC Large output voltage swing
- Power drain suitable for battery operation
- Internally frequency compensated for unity gain
Applications
Power Management, Industrial
Technical Specifications
2Channels
-
SOP
High Gain
2.9mV
Surface Mount
70°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
-
3V to 32V
8Pins
-
45nA
0°C
-
MSL 1 - Unlimited
SOP
-
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate