Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM324AMX...
Order Code2450780
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product-
Slew Rate Typ-
Supply Voltage Range3V to 32V, ± 1.5V to ± 16V
IC Case / PackageSOP
No. of Pins14Pins
Amplifier TypeHigh Gain
Rail to Rail-
Input Offset Voltage1.5mV
Input Bias Current40nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSOP
Automotive Qualification Standard-
Bandwidth-
No. of Amplifiers4 Amplifier
Slew Rate-
Alternatives for LM324AMX...
1 Product Found
Product Overview
The LM324AMX is a high gain internally frequency compensated quad Operational Amplifier designed specifically to operate from a single power supply over a wide voltage range. Operation from split power supplies is also possible so long as the difference between the two supplies is 3 to 32 volts. Application areas include transducer amplifier, DC gain blocks and all the conventional OP amp circuits which now can be easily implemented in single power supply systems.
- Internally frequency compensated for unity gain
- Input common-mode voltage range includes ground
- Power drain suitable for battery operation
- 100dB Large DC voltage gain
Applications
Signal Processing, Power Management
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
-
IC Case / Package
SOP
Amplifier Type
High Gain
Input Offset Voltage
1.5mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Gain Bandwidth Product
-
Supply Voltage Range
3V to 32V, ± 1.5V to ± 16V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
40nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOP
Bandwidth
-
Slew Rate
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
Product traceability