Product Information
Alternatives for LM2904NG
4 Products Found
Product Overview
The LM2904NG is an Operational Amplifier utilizing the circuit designs perfected for quad op-amps, this dual op-amp features low power drain, common mode input voltage range extending to ground/VEE and single supply or split supply operation. These amplifiers have several distinct advantages over standard operational amplifier types in single supply applications. They can operate at supply voltages as low as 3.0V or as high as 32V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
- Short-circuit protected outputs
- True differential input stage
- Low input bias currents
- Internally compensated
- Common mode range extends to negative supply
- Single and split supply operation
- ESD clamps on the inputs increase ruggedness of the device without affecting operation
Applications
Power Management
Technical Specifications
2Channels
0.6V/µs
DIP
Low Power
2mV
Through Hole
105°C
-
No SVHC (17-Dec-2015)
-
2 Amplifier
-
3V to 32V
8Pins
-
-45nA
-40°C
-
-
DIP
-
0.6V/µs
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate