Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC898201TA-NH
Order Code3608500
Technical Datasheet
IC TypeMotor Controller
Motor TypeStepper
No. of Outputs7Outputs
Output Current300mA
Output Voltage5.5V
IC Case / PackageTQFP
No. of Pins64Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleTQFP
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Motor Controller
No. of Outputs
7Outputs
Output Voltage
5.5V
No. of Pins
64Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
TQFP
Motor Type
Stepper
Output Current
300mA
IC Case / Package
TQFP
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability