Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLC06511F5BMXTAG
Order Code3613103
Technical Datasheet
Battery TypeLi-Ion
Battery ProtectionOver Charge, Over Current, Over Discharge
No. of Cells1Cells
Shutdown Current-
IC Case / PackageX2DFN
No. of Pins6Pins
Supply Voltage Min-300mV
Supply Voltage Max12V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Battery Type
Li-Ion
No. of Cells
1Cells
IC Case / Package
X2DFN
Supply Voltage Min
-300mV
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2018)
Battery Protection
Over Charge, Over Current, Over Discharge
Shutdown Current
-
No. of Pins
6Pins
Supply Voltage Max
12V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability