Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLB1935FA-BH
Order Code3608496
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current-
Output Voltage-
IC Case / PackageMicro
No. of Pins10Pins
Supply Voltage Min2.2V
Supply Voltage Max7.5V
Operating Temperature Min-20°C
Operating Temperature Max75°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Driver Case StyleMicro
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
10Pins
Supply Voltage Max
7.5V
Operating Temperature Max
75°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Driver Case Style
Micro
Motor Type
Two Phase Stepper
Output Current
-
IC Case / Package
Micro
Supply Voltage Min
2.2V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability